Image is representational - see mfr. specs

CPF A 0603 56K 0.1% 25PPM 5K RL

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
CPF A 0603 56K 0.1% 25PPM 5K RL
Search Keywords: 521762376
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    5-2176237-6
  • Alias/AKA:
    CPF-A-0603B56KE
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210030
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    5000
  • Resistance Value:
    56K Ω
  • Element Type:
    Thin Film
  • Number of Terminations:
    2
  • Resistance Class:
    1kΩ – 1MΩ
  • Power Rating:
    .0625 W
  • Operating Temperature Range:
    -55 – 155 °C
  • Resistor Type:
    Precision Resistor
  • Temperature Coefficient:
    ±25 ppm/°C
  • Number of Resistors:
    1
  • Packaging Method:
    Taped & Reeled
  • Operating Voltage:
    50 V
  • Product Type:
    Fixed Resistor
  • Voltage Rating:
    50 V
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5000
Order Increment:
5000
14 Weeks can ship 9/7/26
Backorder
Price (USD)
Qty
Unit Price
5,000
$0.0913
10,000
$0.0900
25,000
$0.0863
50,000
$0.0785
100,000
$0.0742
150,000
$0.0740
250,000 +
$0.0603
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!