- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- 5-2176230-2
5-2176230-2
TE Connectivity / AMP Brand
3522 15K 5% 3W
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
3522 15K 5% 3W
Search Keywords: 521762302
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-2176230-2
-
Alias/AKA:352215KJT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
2000 -
Power Rating:3 W
-
Tolerance:5 %
-
Temperature Coefficient:±100 ppm/°C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,000
Ships today, if you order in
Minimum Order Quantity:
2000
Order Increment:
2000
15 Weeks
can ship
9/22/26
Price (USD)
Qty
Unit Price
2,000
$0.1882
4,000
$0.1861
6,000
$0.1848
8,000
$0.1839
10,000
$0.1832
26,000
$0.1802
50,000
$0.1690
100,000 +
$0.1588
Click for Quote
Log in
to unlock special pricing