- Home ›
- All Products›
- 5-2176175-8
5-2176175-8
TE Connectivity / AMP Brand
RL73N 3A R075 1% 4K RL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
RL73N 3A R075 1% 4K RL
Search Keywords: 521761758
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-2176175-8
-
Alias/AKA:RL73N3AR075FTE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Reel Pack:
4000 -
Number of Terminations:2
-
Power Rating:1 W
-
Temperature Coefficient:±300 ppm/°C
-
Element Type:Thick Film
-
Number of Resistors:1
-
Resistor Type:Current Sensing Resistor
-
Resistance Class:Up to 1kΩ
-
Resistance Value:.075 Ω
-
Packaging Method:Taped & Reeled
-
Product Type:Fixed Resistor
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2000
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
2,000
$1.1749
4,000
$0.6220
6,000
$0.4377
8,000 +
$0.4290
Click for Quote
Log in
to unlock special pricing