- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- 5-2176166-7
5-2176166-7
TE Connectivity / AMP Brand
Res Metal Strip 2512 0.018 Ohm 1% 3W ±75ppm/°C Pad SMD T/R
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Reel Packaging
Description
+
Res Metal Strip 2512 0.018 Ohm 1% 3W ±75ppm/°C Pad SMD T/R
Search Keywords: 521761667
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-2176166-7
-
Alias/AKA:TLR3A30WR018FTDG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
2000 -
Resistance Value:18 MOhm
-
Power Rating:3 W
-
Tolerance:1 %
-
Case Size:2512
-
Temperature Coefficient:±75 ppm/°C
-
Operating Temperature:-55 to 170 °C
-
Packaging:Tape and Reel
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
141
Can Ship immediately
You may purchase all in-stock quantity of 141
Stock lot only:
141
Minimum Order Quantity:
2000
Order Increment:
2000