- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- 5-2176067-3
5-2176067-3
TE Connectivity / AMP Brand
CRG0201 1% 121R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
CRG0201 1% 121R
Search Keywords: 521760673
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-2176067-3
-
Alias/AKA:CRG0201F121R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
2000 -
Power Rating:.05 W
-
Tolerance:1 %
-
Temperature Coefficient:±200 ppm/°C
-
Voltage Rating:25 V
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,000
Can Ship immediately
Minimum Order Quantity:
4000
Order Increment:
2000
20 Weeks
can ship
10/29/26
Price (USD)
Qty
Unit Price
4,000
$0.0192
8,000
$0.0184
26,000
$0.0177
50,000
$0.0173
100,000
$0.0169
150,000
$0.0166
250,000
$0.0155
500,000 +
$0.0143
Click for Quote
Log in
to unlock special pricing