Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

521744-1

FASTIN FASTON 250 HOUSING TAB NYLON 6/6

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
FASTIN FASTON 250 HOUSING TAB NYLON 6/6
Search Keywords: 5217441
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 521744-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mounting: Cable Mount
Body Orientation: Straight
Gender: M
Number of Contacts: 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 521744-1 RoHS compliant?
Yes, 521744-1 is RoHS compliant.
What is the lead time for 521744-1?
The standard lead time for 521744-1 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 39,682
Can Ship immediately
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
11000
6 Weeks can ship 1/4/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50 +
$1.23
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!