- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 521637-1
521637-1
TE Connectivity / AMP Brand
ULTRA-POD 250 ASSY REC 18-14 AWG BR
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
ULTRA-POD 250 ASSY REC 18-14 AWG BR
Search Keywords: 5216371
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:521637-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
2000 -
Wire Size:18 – 14 AWG, .82 – 2.08 mm²
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
16,000
can ship
Minimum Order Quantity:
2000
Order Increment:
2000
7 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
2,000
$0.1456
4,000
$0.1392
6,000
$0.1372
8,000
$0.1353
26,000
$0.1138
50,000
$0.1093
100,000
$0.1090
150,000 +
$0.1079
Click for Quote
Log in
to unlock special pricing