- Home ›
- All Products›
- 521633-1
521633-1
TE Connectivity / AMP Brand
250 ULTRA-POD FLAG 18-14 BR
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
250 ULTRA-POD FLAG 18-14 BR
Search Keywords: 5216331
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:521633-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1800 -
Wire Insulation Support:With
-
Wire/Cable Type:Regular Wire
-
Sealable:No
-
Packaging Quantity:1800
-
Barrel Color:Natural
-
Connection Capacity:Single
-
Barrel Type:Open
-
Insertion Force:Normal
-
UL Rating:Listed
-
Packaging Method:Strip/Reel
-
UL Flammability Rating:UL 94V-0
-
Insulation Material:Nylon
-
Voltage (Max):600 V
-
Terminal Orientation:Flag
-
Contact Base Material:Brass
-
Crimp Type:Tab-Lok
-
Terminal Plating Material:Unplated
-
Wire Size:18 – 14 AWG, .82 – 2.08 mm²
-
Mating Tab Width:.25 in, 6.35 mm
-
Accepts Wire Insulation Diameter Range:.11 – .16 in, 2.79 – 4.06 mm
-
Overall Length:.905 in, 23.03 mm
-
Mating Tab Thickness:.032 in, .81 mm
-
Receptacle Terminal Stock Thickness:.016 in, .41 mm
-
Operating Temperature Range:-40 – 150 °C, -40 – 302 °F
-
Terminates To:Wire & Cable
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT