- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 521632-2
521632-2
TE Connectivity / AMP Brand
ULTRA-POD 250 ASSY REC 18-14 AWG TPBR
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
ULTRA-POD 250 ASSY REC 18-14 AWG TPBR
Search Keywords: 5216322
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:521632-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Type:Quick Disconnect Terminal
-
Gender:F
-
Tab Size:5.143 mm²
-
Stud Size:N/A
-
Wire Size:14-18 AWG
-
Color:Natural
-
Operating Temperature:-40 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
33,900
Can Ship immediately
MOQ for In Stock Qty:
250
MOQ for out of Stock Qty:
2000
4 Weeks
can ship
7/3/26
Price (USD)
Qty
Unit Price
250
$0.2483
500
$0.2477
1,000
$0.2471
2,000
$0.2464
4,000
$0.1848
6,000
$0.1725
8,000 +
$0.1691
Click for Quote
Log in
to unlock special pricing