- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 5-216093-0
5-216093-0
TE Connectivity / AMP Brand
AMP-LATCH PRE-ASSY DIL WITHO
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Box Packaging
Description
+
AMP-LATCH PRE-ASSY DIL WITHO
Search Keywords: 52160930
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-216093-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
Type:IDC Connector
-
Body Orientation:Right Angle
-
Gender:PL
-
Mounting:Cable Mount
-
Pitch:2.54 mm
-
Number of Contacts:50
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:1/Contact A
-
Termination Method:IDT
-
Operating Temperature:-55 to 85 °C
Tools/3D Models
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
238
Ships today, if you order in
Minimum Order Quantity:
60
Order Increment:
30
Price (USD)
Qty
Unit Price
60
$6.61
120
$6.51
270
$6.41
510
$6.31
660
$6.22
1,320
$3.29
1,980
$2.32
2,640 +
$2.27
Click for Quote
Log in
to unlock special pricing