Available Replacements
Daha Eski Eşdeğer
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

521600-2

ULTRA-POD 187 ASY REC 22-18 AWG TPBR

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
ULTRA-POD 187 ASY REC 22-18 AWG TPBR
Product Highlights:
  • Proprietary Name = Ultra-Pod
  • Receptacle Style = Flag
  • Fully Insulated
  • Wire Range = 0.30-0.90² [22-18] mm [AWG]
  • Tab Fit = 4.75 x 0.81 mm
Search Keywords: 5216002
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 521600-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: US
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 2400
Wire Size: 22 – 18 AWG, .32 – .82 mm²
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
What replaces 521600-2?
The recommended replacement for 521600-2 is 521598-1 from TE Connectivity / AMP Brand, available from OnlineComponents.com.
Is 521600-2 RoHS compliant?
Yes, 521600-2 is RoHS compliant.
What is the lead time for 521600-2?
The standard lead time for 521600-2 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 350,400
Ships today, if you order in
MOQ for In Stock Qty:
1000
MOQ for out of Stock Qty:
2400
Order Increment:
2400
10 Weeks can ship 1/27/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.4478
2,400
$0.4467
4,800
$0.2749
7,200
$0.2176
9,600 +
$0.2133
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!