- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 521599-2
521599-2
TE Connectivity / AMP Brand
ULTRA-POD 187 ASY REC 18-14 TPBR
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
ULTRA-POD 187 ASY REC 18-14 TPBR
Search Keywords: 5215992
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:521599-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
2200 -
Wire Size:18 – 14 AWG, .82 – 2.08 mm²
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2200
10 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
2,200
$0.4301
4,400
$0.2647
6,600
$0.2095
8,800 +
$0.2053
Click for Quote
Log in
to unlock special pricing