- Home ›
- All Products›
- 521599-1
521599-1
TE Connectivity / AMP Brand
ULTRA-POD 187 ASY REC 18-14 .187X.032 BR
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
ULTRA-POD 187 ASY REC 18-14 .187X.032 BR
Product Highlights:
- Proprietary Name = Ultra-Pod
- Receptacle Style = Flag
- Fully Insulated
- Wire Range = 0.80-2.00² [18-14] mm [AWG], (2) 0.80-0.90² [(2) 18] mm [AWG]
- Tab Fit = 4.75 x 0.81 mm
Search Keywords: 5215991
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:521599-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
2200 -
Insulation Material:Nylon
-
Connection Capacity:Single
-
UL Rating:Listed
-
UL Flammability Rating:UL 94V-2
-
Barrel Type:Open
-
Sealable:No
-
Wire/Cable Type:Regular Wire
-
Packaging Method:Strip/Reel
-
Terminal Orientation:Flag
-
Packaging Quantity:2200
-
Barrel Color:Natural
-
Voltage (Max):600 V
-
Wire Insulation Support:With
-
Crimp Type:Tab-Lok
-
Insertion Force:Normal
-
Contact Base Material:Brass
-
Terminal Plating Material:Unplated
-
Mating Tab Width:.187 in, 4.75 mm
-
Accepts Wire Insulation Diameter Range:.11 – .15 in, 2.79 – 3.81 mm
-
Overall Length:.91 in, 23.16 mm
-
Operating Temperature Range:-40 – 150 °C, -40 – 302 °F
-
Receptacle Terminal Stock Thickness:.014 in, .36 mm
-
Wire Size:18 – 14 AWG, .82 – 2.08 mm²
-
Mating Tab Thickness:.032 in, .81 mm
-
Terminates To:Wire & Cable
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.