- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 521598-2
TE Connectivity / AMP Brand
521598-2
ULTRA-POD 187 ASY REC 22-18 TPBR
View Datasheet Ask the Datasheet Accessories Notify Me
- Proprietary Name = Ultra-Pod
- Receptacle Style = Flag
- Fully Insulated
- Wire Range = 0.30-0.90² [22-18] mm [AWG]
- Tab Fit = 4.75 x 0.81 mm
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 521598-2 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
2400 |
| Wire Size: | 22 – 18 AWG, .32 – .82 mm² |