Available Replacements
Olası değişim
Daha Eski Eşdeğer
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

521596-2

ULTRA-POD 187 ASSY REC 22-18 AWG TPBR

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
ULTRA-POD 187 ASSY REC 22-18 AWG TPBR
Product Highlights:
  • Proprietary Name = Ultra-Pod
  • Receptacle Style = Flag
  • Fully Insulated
  • Wire Range = 0.30-0.90² [22-18] mm [AWG]
  • Tab Fit = 4.75 x 0.51 mm
Search Keywords: 5215962
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 521596-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 2400
Type: Quick Disconnect Terminal
Gender: F
Tab Size: 2.42 mm²
Wire Size: 18-22 AWG
Color: Natural
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
What replaces 521596-2?
The recommended replacement for 521596-2 is 521596-1 from TE Connectivity / AMP Brand, available from OnlineComponents.com.
Is 521596-2 RoHS compliant?
Yes, 521596-2 is RoHS compliant.
What is the lead time for 521596-2?
The standard lead time for 521596-2 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,170
Can Ship immediately
Manufacturer Stock:
163,339 can ship
MOQ for In Stock Qty:
100
MOQ for out of Stock Qty:
2400
5 Weeks can ship 12/9/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$0.5151
500
$0.5138
1,000
$0.5125
2,400
$0.5112
4,800
$0.3146
7,200
$0.2491
9,600 +
$0.2441
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!