- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 5-215882-0
5-215882-0
TE Connectivity / AMP Brand
50 WAY GREY MK II RECEP
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
50 WAY GREY MK II RECEP
Product Highlights:
- Connector Type = Mark II
- 50 Positions
- Receptacle
- Mating Polarization Type = Center
- With Mating Polarization
Search Keywords: 52158820
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-215882-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694051
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
36 -
Type:IDC Connector
-
Body Orientation:Right Angle
-
Gender:RCP
-
Mounting:Cable Mount
-
Pitch:2.54 mm
-
Number of Contacts:50
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:IDT
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
14,507
Ships today, if you order in
MOQ for In Stock Qty:
28
MOQ for out of Stock Qty:
28
Order Increment:
28
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
28
$8.48
250
$8.46
500
$8.44
1,000
$8.40
1,350
$8.38
2,700
$4.28
4,050
$2.92
5,400 +
$2.86
Click for Quote
Log in
to unlock special pricing