Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

521586-2

ULTRA-POD 187 ASSY REC 18-16 AWG TPBR

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
ULTRA-POD 187 ASSY REC 18-16 AWG TPBR
Search Keywords: 5215862
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 521586-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 2500
Type: Quick Disconnect Terminal
Gender: F
Tab Size: 2.42 mm²
Wire Size: (16-18)/18 AWG
Color: Natural
Operating Temperature: -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 521586-2 RoHS compliant?
Yes, 521586-2 is RoHS compliant.
What is the lead time for 521586-2?
The standard lead time for 521586-2 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 10
Can Ship immediately Buy all 10 in-stock or the regular minimum order quantity of 250
Stock lot only:
10
MOQ for In Stock Qty:
250
MOQ for out of Stock Qty:
2500
15 Weeks can ship 3/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.3570
250
$0.3245
500
$0.3237
1,000
$0.3229
2,500
$0.3221
5,000
$0.1982
7,500
$0.1569
10,000 +
$0.1538
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!