Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

5-2151948-2

OCEAN-2.0-APPLICATOR-S-046F057FA

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance
Description +
OCEAN-2.0-APPLICATOR-S-046F057FA
Search Keywords: 521519482
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    5-2151948-2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8207306062
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Application Interface:
    Male Adapter Post - Atlantic Style
  • Applicator & Product Style:
    OCEAN
  • Alignment Aids:
    Alignment Gauge , Camera
  • Wire Crimp Width:
    .046 in, 1.17 mm
  • Terminator Type:
    30 mm (1.12") Stroke Terminator , 40 mm (1.62") Stroke Terminator , Stripper Crimper Seal (Komax or Schleuniger)
  • Service Options:
    Capability Study , Crimped Samples , Cross Section - Photograph
  • Crimp Type:
    F-Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5-2151948-2 RoHS compliant?
Yes, 5-2151948-2 is RoHS compliant.
What is the lead time for 5-2151948-2?
The standard lead time for 5-2151948-2 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
7 Weeks can ship 11/13/26
Backorder
Price (USD)
Qty
Unit Price
1
$4,026.72
3
$3,922.14
5 +
$3,871.86
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!