- Home ›
- All Products›
- 5-2151807-2
5-2151807-2
TE Connectivity / AMP Brand
OCEAN_2.0_Applicator-S-043F055F
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
OCEAN_2.0_Applicator-S-043F055F
Search Keywords: 521518072
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-2151807-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8462290050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Alignment Aids:Alignment Gauge , Camera
-
Application Interface:Male Adapter Post - Atlantic Style
-
Crimp Type:F-Crimp
-
Service Options:Capability Study , Crimped Samples , Cross Section - Photograph
-
Terminator Type:Stripper Crimper Seal (Komax or Schleuniger)
-
Wire Crimp Width:.043 in, 1.1 mm
-
Applicator & Product Style:OCEAN
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
7 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
1
$4,102.72
3
$3,996.16
5 +
$3,944.93
Click for Quote
Log in
to unlock special pricing