- Home ›
- All Products›
- 5-2151323-2
5-2151323-2
TE Connectivity / AMP Brand
OCEAN-2.0-APPLICATOR-S-080F250O
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
OCEAN-2.0-APPLICATOR-S-080F250O
Search Keywords: 521513232
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-2151323-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8207306062
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Wire Crimp Width:.08 in, 2.03 mm
-
Application Interface:Male Adapter Post - Atlantic Style
-
Applicator & Product Style:OCEAN
-
Service Options:Capability Study , Crimped Samples , Cross Section - Photograph
-
Alignment Aids:Alignment Gauge , Camera
-
Crimp Type:F-Crimp
-
Terminator Type:Stripper Crimper Seal (Komax or Schleuniger)
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
1
$4,026.72
3
$3,922.14
5 +
$3,871.86
Click for Quote
Log in
to unlock special pricing