- Home ›
- All Products›
- 5-2151263-2
TE Connectivity / AMP Brand
5-2151263-2
OCEAN_2.0_Applicator-S-055F062O
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 5-2151263-2 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8207306062 |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Application Interface: | Male Adapter Post - Atlantic Style |
| Applicator & Product Style: | OCEAN |
| Service Options: | Capability Study , Crimped Samples , Cross Section - Photograph |
| Terminator Type: | 30 mm (1.12") Stroke Terminator , 40 mm (1.62") Stroke Terminator , Stripper Crimper Seal (Komax or Schleuniger) |
| Alignment Aids: | Alignment Gauge , Camera |
| Wire Crimp Width: | .055 in, 1.4 mm |
| Crimp Type: | F-Crimp |