- Home ›
- All Products›
- 5-2151014-2
5-2151014-2
TE Connectivity / AMP Brand
OCEAN_2.0_APPLICATOR-S-042F048O
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
OCEAN_2.0_APPLICATOR-S-042F048O
Search Keywords: 521510142
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-2151014-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8466948585
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Application Interface:Male Adapter Post - Atlantic Style
-
Applicator & Product Style:OCEAN
-
Alignment Aids:Alignment Gauge , Camera
-
Terminator Type:30 mm (1.12") Stroke Terminator , 40 mm (1.62") Stroke Terminator , Stripper Crimper Seal (Komax or Schleuniger)
-
Service Options:Capability Study , Crimped Samples , Cross Section - Photograph
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
7 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1
$3,489.66
3
$3,399.02
5 +
$3,355.45
Click for Quote
Log in
to unlock special pricing