- Home ›
- All Products›
- 521498-2
521498-2
TE Connectivity / AMP Brand
250 FASTON HSG. REC 3P GREEN
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
250 FASTON HSG. REC 3P GREEN
Search Keywords: 5214982
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:521498-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Sealable:No
-
Number of Positions:4
-
UL Flammability Rating:UL 94V-2
-
Housing Material:Nylon
-
Mating Alignment:With
-
Terminal Orientation:Straight
-
Packaging Method:Carton
-
Packaging Quantity:1
-
Contact Mating Retention:Without
-
Primary Product Color:Green
-
Terminal Type:Receptacle
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Centerline (Pitch):.22 in, .379 in, 5.59 mm, 9.63 mm
-
Connector & Housing Type:Receptacle
-
Product Length:1.082 in, 27.48 mm
-
Connector Mounting Type:Panel Mount
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2500
12 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
2,500
$0.6024
5,000
$0.3707
7,500
$0.2935
10,000 +
$0.2876
Click for Quote
Log in
to unlock special pricing