Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

521488-1

250/187 FASTON HSG. REC 3P NATURAL

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
250/187 FASTON HSG. REC 3P NATURAL
Product Highlights:
  • Housing
  • Number of Circuits = 3
  • Tab Fit = 4.75 mm, 6.35 mm
  • Nylon 6/6 Material
  • Housing Color = Natural
Search Keywords: 5214881
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 521488-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Body Orientation: Straight
Gender: RCP
Number of Contacts: 3
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 521488-1 RoHS compliant?
Yes, 521488-1 is RoHS compliant.
What is the lead time for 521488-1?
The standard lead time for 521488-1 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 19,000
Ships today, if you order in
MOQ for In Stock Qty:
250
MOQ for out of Stock Qty:
62500
15 Weeks can ship 3/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
250
$0.4267
10,000
$0.4255
25,000
$0.4245
62,500
$0.4235
125,000
$0.2162
187,500
$0.1472
250,000 +
$0.1442
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!