- Home ›
- All Products›
- 521471-2
521471-2
TE Connectivity / AMP Brand
ULTRA-POD 187 ASSEMBLY REC 18-14 TPBR
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
ULTRA-POD 187 ASSEMBLY REC 18-14 TPBR
Product Highlights:
- Proprietary Name = Ultra-Pod
- Receptacle Style = Flag
- Fully Insulated
- Wire Range = 0.80-2.00² [18-14] mm [AWG], (2) 0.80-0.90² [(2) 18] mm [AWG]
- Tab Fit = 4.75 x 0.51 mm
Search Keywords: 5214712
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:521471-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
2200 -
Barrel Type:Open
-
Barrel Color:Natural
-
Connection Capacity:Single
-
Terminal Orientation:Flag
-
Contact Base Material:Brass
-
Insulation Material:Nylon
-
Insertion Force:Normal
-
Crimp Type:Tab-Lok
-
UL Flammability Rating:UL 94V-2
-
Wire Insulation Support:With
-
Packaging Quantity:2200
-
Packaging Method:Strip/Reel
-
Terminal Plating Material:Tin
-
Operating Temperature Range:-40 – 150 °C, -40 – 302 °F
-
Wire Size:18 – 14 AWG, .82 – 2.08 mm²
-
Mating Tab Width:.187 in, 4.75 mm
-
Mating Tab Thickness:.02 in, .51 mm
-
Agency/Standard:UL
-
Compatible With Wire & Cable Type:Discrete Wire
-
Voltage Rating:600 V
-
Product Length:.91 in, 23.16 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
22000
7 Weeks
can ship
6/26/26
Price (USD)
Qty
Unit Price
22,000
$0.3300
44,000
$0.1742
66,000
$0.1198
88,000 +
$0.1174
Click for Quote
Log in
to unlock special pricing