- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 521470-1
TE Connectivity / AMP Brand
521470-1
187 ULTRA-POD FLAG 22-18 BR
View Datasheet Ask the Datasheet Accessories Notify Me
- Proprietary Name = Ultra-Pod
- Receptacle Style = Flag
- Fully Insulated
- Wire Range = 0.30-0.90² [22-18] mm [AWG]
- Tab Fit = 4.75 x 0.51 mm
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 521470-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
2400 |
| Type: | Quick Disconnect Terminal |
| Gender: | F |
| Tab Size: | 2.42 mm² |
| Wire Size: | 18-22 AWG |
| Color: | Natural |
-
This product is discontinued, but still in stock.