- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 521451-2
TE Connectivity / AMP Brand
521451-2
ULTRA-POD 250 ASSY TAB 18-14 AWG TPBR
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 521451-2 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538906000 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1500 |
| Wire Size: | 18 – 14 AWG, .82 – 2.08 mm² |