- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 521437-2
521437-2
TE Connectivity / AMP Brand
An Ultra-Pod .110 series fully insulated FASTON receptacle for 22-18 AWG wire, featuring a tin-plated brass terminal and a V-0 ...
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
An Ultra-Pod .110 series fully insulated FASTON receptacle for 22-18 AWG wire, featuring a tin-plated brass terminal and a V-0 rated nylon housing.
Product Highlights:
- Proprietary Name = Ultra-Pod
- Receptacle Style = Straight
- Fully Insulated
- Wire Range = 0.30-0.90² [22-18] mm [AWG]
- Tab Fit = 2.79 x 0.81 mm
Search Keywords: 5214372
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:521437-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
2500 -
Wire Size:22 – 18 AWG, .32 – .82 mm²
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
30,000
Can Ship immediately
MOQ for In Stock Qty:
1000
MOQ for out of Stock Qty:
15000
14 Weeks
can ship
8/14/26
Price (USD)
Qty
Unit Price
1,000
$0.2543
2,500
$0.2493
7,500
$0.2380
10,000
$0.2374
15,000
$0.2317
30,000
$0.2302
45,000
$0.2248
60,000 +
$0.2242
Click for Quote
Log in
to unlock special pricing