- Home ›
- All Products›
- 5-2143411-1
5-2143411-1
TE Connectivity / AMP Brand
STRADA MESA,RC,HF,024,000,00,SN,N,NA
Datasheet Accessories Notify Me
RoHS Non-Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
STRADA MESA,RC,HF,024,000,00,SN,N,NA
Search Keywords: 521434111
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-2143411-1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
48 -
Mating Alignment:With
-
Number of Loaded Positions:83
-
PCB Mount Alignment Type:Post Polarization
-
PCB Contact Termination Area Plating Material Finish:Matte
-
Contact Layout:Staggered
-
Connector System:Board-to-Board
-
Pairs per Column:4
-
PCB Mount Retention:With
-
Board-to-Board Configuration:Parallel
-
Housing Material:LCP (High Temp Thermoplastic)
-
Contact Current Rating (Max):1.5 A
-
Termination Method to Printed Circuit Board:Through Hole - Press-Fit
-
Centerline (Pitch):.12 in, .24 in, 3.04 mm, 6.09 mm
-
Insulation Resistance:1000 MΩ
-
UL Flammability Rating:UL 94V-0
-
Contact Mating Area Plating Material Thickness:3 µin, .076 µm
-
Data Rate:16 Gb/s
-
Number of Signal Positions:4
-
Contact Mating Area Plating Material:Gold
-
Number of Pairs:24
-
Connector Mounting Type:Board Mount
-
Mating Tab Thickness:.015 in, .41 mm
-
Contact Base Material:Copper Alloy
-
Dielectric Withstanding Voltage (Max):750 VAC
-
Rectangular Termination Post & Tail Thickness:.005 in, .15 mm
-
PCB Connector Assembly Type:PCB Mount Receptacle
-
Connector & Contact Terminates To:Printed Circuit Board
-
PCB Thickness (Recommended):.8 in, .06 mm
-
Mating Tab Width:.027 in, .177 in, .69 mm, 4.5 mm
-
Stackable:No
-
Contact Type:Socket
-
Number of Positions:24 , 83
-
Rectangular Termination Post & Tail Width:.016 in, .43 mm
-
Sealable:No
-
PCB Contact Termination Area Plating Material Thickness:19.685 – 100 µin, .5 – 2.54 µm
-
Number of Power Positions:0
-
PCB Contact Termination Area Plating Material:Tin
-
Impedance:100 Ω
-
PCB Mount Alignment:With
-
Operating Temperature Range:-55 – 85 °C, -67 – 185 °F
-
Mating Retention:With
-
Operating Voltage:250 VAC, 0 VDC
-
Mating Entry Location:Top
-
Connector Height:.176 in, 4.49 mm
-
PCB Mount Orientation:Vertical
-
Termination Post & Tail Length:.057 in, 1.47 mm
-
Primary Product Color:Black
-
Packaging Type:Box , Tray
-
Circuit Application:Power & Signal
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
120
10 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
120
$28.12
240
$14.88
360
$10.47
480 +
$10.26
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments