- Home ›
- All Products›
- 521408-2
521408-2
TE Connectivity / AMP Brand
ULTRA-POD 110 ASSY REC 22-18 AWG TPBR
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
ULTRA-POD 110 ASSY REC 22-18 AWG TPBR
Search Keywords: 5214082
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:521408-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
2500 -
Insertion Force:Low
-
Barrel Color:Black
-
Wire Insulation Support:With
-
Crimp Type:F-Crimp
-
Packaging Quantity:2000
-
UL Flammability Rating:UL 94V-0
-
Connection Capacity:Single
-
Contact Base Material:Brass
-
Packaging Method:Strip/Reel
-
Terminal Orientation:Straight
-
Barrel Type:Open
-
Insulation Material:Nylon
-
Terminal Plating Material:Tin
-
Wire Size:22 – 18 AWG, .32 – .82 mm²
-
Mating Tab Width:.11 in, 2.8 mm
-
Operating Temperature Range:-40 – 150 °C, -40 – 302 °F
-
Mating Tab Thickness:.02 in, .51 mm
-
Product Length:1.18 in, 29.98 mm
-
Compatible With Wire & Cable Type:Discrete Wire
-
Voltage Rating:600 V
-
Agency/Standard:UL
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
20000
7 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
20,000
$0.6833
40,000
$0.3490
60,000
$0.2375
80,000 +
$0.2328
Click for Quote
Log in
to unlock special pricing
Older Equivalent