- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 521384-2
521384-2
TE Connectivity / AMP Brand
ASSY PL R/A RAST5 HEADER 02-A
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
ASSY PL R/A RAST5 HEADER 02-A
Product Highlights:
- Header
- Tab Fit = 6.35 mm
- Line = AMP POSITIVE LOCK RAST 5
- Packaging Method = Loose Piece
- Number of Positions = 2
Search Keywords: 5213842
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:521384-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
208 -
Type:Positive Lock Connector
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole/Surface Mount
-
Pitch:10 mm
-
Number of Contacts:2
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:Solder
-
Operating Temperature:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7,003
Can Ship immediately
MOQ for In Stock Qty:
208
MOQ for out of Stock Qty:
208
13 Weeks
can ship
9/8/26