- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 521383-2
521383-2
TE Connectivity / AMP Brand
ASSY DIN VERT RAST5 HEADER02-A
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
ASSY DIN VERT RAST5 HEADER02-A
Search Keywords: 5213832
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:521383-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
208 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:HDR
-
Number of Contacts:2
-
Termination Method:Solder
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
83,418
Ships today, if you order in
Minimum Order Quantity:
208
Order Increment:
208
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
208
$0.3287
624
$0.2941
2,704
$0.2812
5,200
$0.2756
7,696
$0.2749
10,192
$0.2742
15,184
$0.2721
25,168 +
$0.2704
Click for Quote
Log in
to unlock special pricing