- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 521382-7
521382-7
TE Connectivity / AMP Brand
Conn Positive Lock Connector HDR 7 POS 10mm Solder ST Thru-Hole Loose
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
BOX Packaging
Description
+
Conn Positive Lock Connector HDR 7 POS 10mm Solder ST Thru-Hole Loose
Search Keywords: 5213827
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:521382-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Positive Lock Connector
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:10 mm
-
Number of Contacts:7
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:Solder
-
Operating Temperature:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
320
Can Ship immediately
Minimum Order Quantity:
63
Price (USD)
Qty
Unit Price
63
$1.88
312
$1.80
1,248
$1.73
3,119
$1.65
9,356 +
$1.59
Click for Quote
Log in
to unlock special pricing