- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 521382-2
521382-2
TE Connectivity / AMP Brand
Conn Positive Lock Connector HDR 2 POS 10mm Solder ST Thru-Hole Loose
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Box Packaging
Certificate of Compliance Guarantee
Description
+
Conn Positive Lock Connector HDR 2 POS 10mm Solder ST Thru-Hole Loose
Product Highlights:
- Header
- Tab Fit = 6.35 mm
- Line = AMP POSITIVE LOCK RAST 5
- Packaging Method = Loose Piece
- Number of Positions = 2
Search Keywords: 5213822
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:521382-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
208 -
Type:Positive Lock Connector
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:10 mm
-
Number of Contacts:2
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:Solder
-
Operating Temperature:N/A
Product Guides
+
- Item discontinued
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.