- Home ›
- All Products›
- 5213815-1
5213815-1
TE Connectivity / AMP Brand
Power Tap HC 4P Conn w M4 Screw
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Power Tap HC 4P Conn w M4 Screw
Search Keywords: 52138151
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5213815-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
300 -
Connector & Contact Terminates To:Printed Circuit Board
-
Wire Size:8 – 10 AWG
-
Termination Method to Wire & Cable:Screw
-
Contact Underplating Material:Nickel
-
Termination Method to Printed Circuit Board:Through Hole - Press-Fit
-
Power Contact Type:Termination Point Clip
-
Contact Underplating Material Thickness:1.27 µm
-
Contact Orientation:Horizontal
-
Sealable:No
-
Contact Current Rating (Max):20 A
-
Contact Mating Area Plating Material Finish:Matte
-
Operating Temperature Range:-45 – 105 °F
-
Contact Retention Within Housing:Without
-
Contact Mating Area Plating Material Thickness:.762 – 1.524 µm
-
Contact Type:Tab
-
Contact Base Material:Copper Alloy
-
PCB Contact Termination Area Plating Material:Gold Flash
-
Operating Voltage:600 VAC, 600 VDC
-
Circuit Application:Power & Signal
-
Contact Fabrication:Stamped & Formed
-
Packaging Method:Bag & Box
-
Contact Mating Area Plating Material:Tin
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1200
7 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
1,200
$7.20
2,400
$3.80
3,600
$2.61
4,800 +
$2.56
Click for Quote
Log in
to unlock special pricing