- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Quick Disconnect ›
- 521368-2
TE Connectivity / AMP Brand
521368-2
Quick Disconnect - Receptacle - 22 to 18 AWG (.32 to .82 mm²) Wire Size - Mating Tab Width 6.35 mm (.25 in) - Straight - Tin F ...
View Datasheet Ask the Datasheet Accessories Notify Me
- Proprietary Name = Ultra-Pod
- Receptacle Style = Straight
- Fully Insulated
- Wire Range = 0.30-0.90² [22-18] mm [AWG]
- Tab Fit = 6.35 x 0.81 mm
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 521368-2 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536698000 |
| COO: | US |
| ECCN: | EAR99 |
Reel Pack:
|
2000 |