Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

521366-2

ULTRA-POD 250 ASSY REC 14-10 AWG TPBR

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
ULTRA-POD 250 ASSY REC 14-10 AWG TPBR
Product Highlights:
  • Proprietary Name = Ultra-Pod
  • Receptacle Style = Straight
  • Fully Insulated
  • Wire Range = 2.00-6.00² [14-10] mm [AWG]
  • Tab Fit = 6.35 x 0.81 mm
Search Keywords: 5213662
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    521366-2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536698000
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2000
  • Type:
    Quick Disconnect Terminal
  • Gender:
    F
  • Tab Size:
    5.14 mm²
  • Stud Size:
    N/A
  • Wire Size:
    10-14 AWG
  • Color:
    Natural
  • Operating Temperature:
    -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 521366-2 RoHS compliant?
Yes, 521366-2 is RoHS compliant.
What is the lead time for 521366-2?
The standard lead time for 521366-2 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 17,066
Can Ship immediately
Minimum Order Quantity:
100
10 Weeks can ship 11/23/26
ADD TO CART
Price (USD)
Qty
Unit Price
100
$0.2752
500
$0.2616
2,000
$0.2498
4,000
$0.2440
6,000
$0.2405
10,000
$0.2362
26,000
$0.1984
50,000 +
$0.1936
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!