Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

521347-2

ULTRA-POD 250 ASY REC 18-14 TIN HARD BR

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance
Description +
ULTRA-POD 250 ASY REC 18-14 TIN HARD BR
Product Highlights:
  • Proprietary Name = Ultra-Pod
  • Receptacle Style = Flag
  • Fully Insulated
  • Wire Range = 0.80-2.00² [18-14] mm [AWG]
  • Tab Fit = 6.35 x 0.81 mm
Search Keywords: 5213472
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 521347-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1800
Wire Size: 18 – 14 AWG, .82 – 2.08 mm²
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 521347-2 RoHS compliant?
Yes, 521347-2 is RoHS compliant.
What is the lead time for 521347-2?
The standard lead time for 521347-2 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 7,200
Ships today, if you order in
MOQ for In Stock Qty:
250
MOQ for out of Stock Qty:
5400
10 Weeks can ship 1/27/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
250
$0.3290
1,000
$0.3280
2,500
$0.3270
5,400
$0.3260
10,800
$0.2008
16,200
$0.1590
21,600 +
$0.1559
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!