- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 521306-1
521306-1
TE Connectivity / AMP Brand
110 FASTON HSG. REC 5MM2P NATURAL
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Box Packaging
Description
+
110 FASTON HSG. REC 5MM2P NATURAL
Search Keywords: 5213061
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:521306-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Terminal Orientation:Straight
-
Packaging Quantity:1000
-
Mating Retention:With
-
Insulated:No
-
Length:.97 in, 24.64 mm
-
Mating Alignment:With
-
Packaging Method:Carton
-
Mounting Style:Free Hanging
-
Terminal & Splice Type:Receptacle
-
Housing Material:Nylon
-
Product Type:Terminal Housing
-
Centerline:.2 in, 5.08 mm
-
Housing Type:Receptacle Housing
-
Housing Color:Natural
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Sealable:No
-
UL Flammability Rating:UL 94V-2
-
Style Code:A
-
Number of Positions:2
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,450
Can Ship immediately
You may purchase all in-stock quantity of 1,450
Stock lot only:
1450
Minimum Order Quantity:
10000
Price (USD)
Qty
Unit Price
1
$0.7528
10,000
$0.6844
20,000
$0.4651
100,000
$0.4386
250,000 +
$0.4264
Click for Quote
Log in
to unlock special pricing
RECOMMENDED REPLACEMENT