- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 521295-1
521295-1
TE Connectivity / AMP Brand
HOUSING, POSITIVE LOCK, RAST
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
HOUSING, POSITIVE LOCK, RAST
Product Highlights:
- Receptacle Housing
- Tab Fit = 6.35 mm
- Line = Mark III
- Receptacle Style = Straight
- Packaging Method = Loose Piece
Search Keywords: 5212951
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:521295-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Termination Method:Crimp
-
Number of Contacts:3
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
21
Can Ship immediately
Buy all 21 in-stock or the regular minimum order quantity of 100
Manufacturer Stock:
14,000
can ship
Stock lot only:
21
Minimum Order Quantity:
100
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$0.2822
100
$0.2565
500
$0.2333
2,500
$0.2210
5,000
$0.2179
7,500
$0.2151
25,000
$0.2110
50,000
$0.1688
100,000 +
$0.1468
Click for Quote
Log in
to unlock special pricing