- Home ›
- All Products›
- 521290-1
521290-1
TE Connectivity / AMP Brand
FF 250 REC HSG 1P NYLON NAT
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
FF 250 REC HSG 1P NYLON NAT
Product Highlights:
- Receptacle Housing
- Number of Circuits = 1
- Tab Fit = 6.35 mm
- Packaging Method = Loose Piece
- Color = Natural
Search Keywords: 5212901
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:521290-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mating Alignment:With
-
Packaging Method:Carton
-
UL Flammability Rating:UL 94V-0
-
Housing Material:Nylon
-
Sealable:No
-
Packaging Quantity:1
-
Number of Positions:1
-
Terminal Orientation:Straight
-
Contact Mating Retention:With
-
Terminal Type:Receptacle
-
Primary Product Color:Natural
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Connector & Housing Type:Receptacle
-
Product Length:.945 in, 24 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
6 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
250
$0.1468
2,500
$0.1157
5,000
$0.1107
7,500
$0.1091
25,000
$0.1046
50,000
$0.1005
100,000
$0.0901
150,000 +
$0.0889
Click for Quote
Log in
to unlock special pricing