- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 521282-1
TE Connectivity / AMP Brand
521282-1
ULTRA-POD 250 ASS REC 18-14 AWG BR LIF
View Datasheet Ask the Datasheet Accessories Notify Me
- Proprietary Name = Ultra-Pod
- Receptacle Style = Flag
- Fully Insulated
- Wire Range = 0.80-2.00² [18-14] mm [AWG]
- Tab Fit = 6.35 x 0.81 mm
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:521282-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
1800 -
Type:Quick Disconnect Terminal
-
Gender:RCP
-
Tab Size:5.14 mm²
-
Stud Size:N/A
-
Wire Size:14-18 AWG
-
Color:Natural
-
Operating Temperature:-40 to 150 °C