- Home ›
- All Products›
- 5-212522-1
5-212522-1
TE Connectivity / AMP Brand
PLUG ASSY,21C1,AMPLIMITE
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
PLUG ASSY,21C1,AMPLIMITE
Search Keywords: 52125221
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-212522-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Packaging Method:Package
-
Sealable:No
-
Connector & Housing Type:Plug
-
Connector System:Cable-to-Cable
-
Power/Signal/Coax Combination:Yes
-
Number of Positions:21
-
Contact Type:Pin
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Centerline (Pitch):.109 in, 2.77 mm
-
Mounting Hole Diameter:.12 in, 3.05 mm
-
Contact Current Rating (Max):32 A, 7.5 A
-
Circuit Application:Power & Signal
-
Connector & Contact Terminates To:Wire & Cable
-
Connector Shell Size:3
-
Rear Shell Material:Steel
-
Front Shell Material:Steel
-
Mating Alignment:Without
-
Front Shell Plating Material:Zinc
-
Rear Shell Plating Material:Zinc
-
Mating Retention Feature Material:Stainless Steel
-
Contact Size:Size 20 , Size 8
Tools/3D Models
+
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
500
Can Ship immediately
Minimum Order Quantity:
9
28 Weeks
can ship
12/14/26