- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 5-212502-5
5-212502-5
TE Connectivity / AMP Brand
AMPLIMITE,ASY,RCPT,9C4,SZ 3
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
AMPLIMITE,ASY,RCPT,9C4,SZ 3
Product Highlights:
- Connector
- Product Series = 109
- Housing Gender = Receptacle
- Housing Accepts Contact Type = Socket
- Density = Standard
Search Keywords: 52125025
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-212502-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Shell Size:3
-
Shell Plating Material:Tin over Copper
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
25
$107.24
50
$56.77
75
$39.95
100 +
$39.15
Click for Quote
Log in
to unlock special pricing