- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 5-212502-1
5-212502-1
TE Connectivity / AMP Brand
RECEPT ASSY,9C4,AMPLIMITE
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
RECEPT ASSY,9C4,AMPLIMITE
Product Highlights:
- Connector
- Product Series = 109
- Housing Gender = Receptacle
- Housing Accepts Contact Type = Socket
- Density = Standard
Search Keywords: 52125021
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-212502-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Mounting:Panel Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:4Coaxial/5Signal
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:-55 to 125 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
30 Weeks
can ship
12/8/26
Price (USD)
Qty
Unit Price
1
$27.00
5
$25.23
10
$23.68
25
$21.68
50
$20.52
100
$19.73
250 +
$19.24
Click for Quote
Log in
to unlock special pricing