- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 52124-1
TE Connectivity / AMP Brand
52124-1
The 52124-1 is a pre-insulated PIDG ring tongue terminal designed for 26-22 AWG wire and a #10 stud size.
View Datasheet Ask the Datasheet Accessories Notify Me
- Terminal Shape = Ring Tongue
- Receptacle Style = Straight
- Body Style = PIDG
- Barrel Type = Closed Barrel
- Wire/Cable Type = Regular Wire
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 52124-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1000 |
| Type: | Ring Tongue Terminal |
| Stud Size: | 4.82 mm |
| Wire Size: | 22-26 AWG |
| Color: | Yellow |
| Operating Temperature: | 105(Max) °C |