- Home ›
- All Products›
- 521229-1
521229-1
TE Connectivity / AMP Brand
PL 250 HOUSING RECEPTACLE NYLON 6/6
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
PL 250 HOUSING RECEPTACLE NYLON 6/6
Search Keywords: 5212291
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:521229-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Sealable:No
-
Mating Alignment:With
-
Terminal Orientation:Straight
-
Packaging Method:Carton
-
UL Flammability Rating:UL 94V-0
-
Packaging Quantity:1
-
Housing Material:Nylon
-
Number of Positions:2
-
Primary Product Color:Natural
-
Terminal Type:Receptacle
-
Contact Mating Retention:With
-
Centerline (Pitch):.595 in, 15.11 mm
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Connector & Housing Type:Receptacle
-
Product Length:1.135 in, 28.83 mm
-
Connector Mounting Type:Cable Mount (Free-Hanging)
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
6250
6 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
6,250
$0.1843
12,500
$0.1134
18,750
$0.0898
25,000 +
$0.0880
Click for Quote
Log in
to unlock special pricing