Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

521227-2

ULTRA-POD 250 ASSY TAB 12-10 AWG TPBR

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
ULTRA-POD 250 ASSY TAB 12-10 AWG TPBR
Product Highlights:
  • Proprietary Name = Ultra-Pod
  • Receptacle Style = Straight
  • CSA Certified = Yes
  • Fully Insulated
  • Wire Range = 3.00-6.00² [12-10] mm [AWG]
Search Keywords: 5212272
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 521227-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1500
Type: Quick Disconnect Terminal
Gender: F
Tab Size: 5.14 mm²
Wire Size: 10-12 AWG
Color: Natural
Operating Temperature: -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 521227-2 RoHS compliant?
Yes, 521227-2 is RoHS compliant.
What is the lead time for 521227-2?
The standard lead time for 521227-2 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,355
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
1125
15 Weeks can ship 2/16/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$1.536
250
$1.472
500
$0.931
1,125
$0.855
2,250
$0.849
3,375
$0.847
4,500 +
$0.769
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!