Available Replacements
Older Equivalent
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

521225-2

ULTRA-POD 187 ASSY REC 20-16 AWG TPBR

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
ULTRA-POD 187 ASSY REC 20-16 AWG TPBR
Product Highlights:
  • Proprietary Name = Ultra-Pod
  • Receptacle Style = Straight
  • Fully Insulated
  • Wire Range = 0.50-1.40² [20-16] mm [AWG]
  • Tab Fit = 4.75 x 0.51 mm
Search Keywords: 5212252
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 521225-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536698000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 2500
Type: Quick Disconnect Terminal
Gender: F
Tab Size: 2.42 mm²
Wire Size: 16-20 AWG
Color: Transparent
Operating Temperature: -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
What replaces 521225-2?
The recommended replacement for 521225-2 is 1969831-1 from TE Connectivity / AMP Brand, available from OnlineComponents.com.
Is 521225-2 RoHS compliant?
Yes, 521225-2 is RoHS compliant.
What is the lead time for 521225-2?
The standard lead time for 521225-2 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 31,932
Can Ship immediately
MOQ for In Stock Qty:
250
MOQ for out of Stock Qty:
2500
10 Weeks can ship 1/12/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
250
$0.2085
500
$0.2080
1,000
$0.1874
2,500
$0.1630
5,000
$0.1618
7,500
$0.1610
10,000 +
$0.1606
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!