Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

521217-2

ULTRA-POD 250 ASSY TAB 18-14 AWG TPBR

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
ULTRA-POD 250 ASSY TAB 18-14 AWG TPBR
Product Highlights:
  • Proprietary Name = Ultra-Pod
  • Receptacle Style = Straight
  • Fully Insulated
  • Wire Range = 0.80-2.00² [18-14] mm [AWG]
  • Tab Fit = 6.35 x 0.81 mm
Search Keywords: 5212172
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 521217-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1500
Type: Quick Disconnect Terminal
Gender: F
Tab Size: 5.14 mm²
Wire Size: 14-18 AWG
Color: Natural
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 521217-2 RoHS compliant?
Yes, 521217-2 is RoHS compliant.
What is the lead time for 521217-2?
The standard lead time for 521217-2 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 33,000
Can Ship immediately
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
1125
Order Increment:
1500
15 Weeks can ship 3/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$0.8222
250
$0.8201
500
$0.8180
1,125
$0.8160
2,250
$0.5021
3,375
$0.3976
4,500 +
$0.3896
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!